Camden Camblock Plus 5mm Terminal Blocks Double Decker Rising Clamp

CamdenBoss Brand: CamdenBoss

A range of 5mm double decker professional rising clamp terminal blocks designed for use on PCBs.

These connectors are ideal for use in any installation and provide a versatile wire to board connection method. Additional features include a double interlock mechanism and guided pin alignment.

  • Available in a choice of ways
  • Double decker terminal blocks
  • Rating 18A 250V
  • Double interlock mechanism
  • Solid block
  • Polarised mouldings
  • Captive screws
  • Guided pin alignment
Order codePart numberPolesLength (mm)
20-3023CTBPDDVG/2412.5
20-3022CTBPDDVG/3617.5
20-3137CTBPDDVG/4822.5
20-3136CTBPDDVG/51027.5
20-3135CTBPDDVG/61232.5
20-3134CTBPDDVG/71437.5
20-3133CTBPDDVG/81642.5
20-3132CTBPDDVG/91847.5
20-3140CTBPDDVG/102052.5
20-3139CTBPDDVG/112257.5
20-3138CTBPDDVG/122462.5

Rating (UL)15A 300V
Rating (VDE)18A 250V
Withstand voltage2000V AC
Insulation resistance500MΩ @ 500V DC
Contact resistance20mΩ max.
ContactTin plated brass
Rising clampNickel plated brass
ScrewM2.5 Zinc plated steel 0.4Nm
Cable size30 to 14AWG)
MouldingGreen PA66 to UL94-V0
Operating temperature-40°C to +105°C
Description Image Product Buy Pricing (Ex VAT) No. of Ways Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Colour Current Rating No. of Levels Voltage Rating
Camblock Plus CTBPDDVG/2 5mm Double Decker Rising Clamp Terminal Block 4p
Camblock Plus CTBPDDVG/2 5mm Double Decker Rising Clamp Terminal Block 4p
Extended range
Order code: 20-3023
MPN: CTBPDDVG/2

Order in multiples of 2000


Available to back orderPlease contact us for lead time
2000+ £0.514
Price per unit Ex VAT
4 5mm Through Hole Vertical 30 to 14AWG Rising Clamp Green 18A 2 250V
Camblock Plus CTBPDDVG/3 5mm Double Decker Rising Clamp Terminal Block 6p
Camblock Plus CTBPDDVG/3 5mm Double Decker Rising Clamp Terminal Block 6p
Standard range
Order code: 20-3022
MPN: CTBPDDVG/3

Despatched same day - 100 in stockAdditional quantity lead time 6 months
1+ £1.26
Price per unit Ex VAT
6 5mm Through Hole Vertical 30 to 14AWG Rising Clamp Green 18A 2 250V
Camblock Plus CTBPDDVG/4 5mm Double Decker Rising Clamp Terminal Block 8p
Camblock Plus CTBPDDVG/4 5mm Double Decker Rising Clamp Terminal Block 8p
Extended range
Order code: 20-3137
MPN: CTBPDDVG/4

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £1.35
Price per unit Ex VAT
8 5mm Through Hole Vertical 30 to 14AWG Rising Clamp Green 18A 2 250V
Camblock Plus CTBPDDVG/5 5mm Double Decker Rising Clamp Terminal Block 10p
Camblock Plus CTBPDDVG/5 5mm Double Decker Rising Clamp Terminal Block 10p
Extended range
Order code: 20-3136
MPN: CTBPDDVG/5

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £1.71
Price per unit Ex VAT
10 5mm Through Hole Vertical 30 to 14AWG Rising Clamp Green 18A 2 250V
Camblock Plus CTBPDDVG/6 5mm Double Decker Rising Clamp Terminal Block 12p
Camblock Plus CTBPDDVG/6 5mm Double Decker Rising Clamp Terminal Block 12p
Extended range
Order code: 20-3135
MPN: CTBPDDVG/6

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £2.04
Price per unit Ex VAT
12 5mm Through Hole Vertical 30 to 14AWG Rising Clamp Green 18A 2 250V
Camblock Plus CTBPDDVG/7 5mm Double Decker Rising Clamp Terminal Block 14p
Camblock Plus CTBPDDVG/7 5mm Double Decker Rising Clamp Terminal Block 14p
Extended range
Order code: 20-3134
MPN: CTBPDDVG/7

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £2.36
Price per unit Ex VAT
14 5mm Through Hole Vertical 30 to 14AWG Rising Clamp Green 18A 2 250V
Camblock Plus CTBPDDVG/8 5mm Double Decker Rising Clamp Terminal Block 16p
Camblock Plus CTBPDDVG/8 5mm Double Decker Rising Clamp Terminal Block 16p
Extended range
Order code: 20-3133
MPN: CTBPDDVG/8

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £2.71
Price per unit Ex VAT
16 5mm Through Hole Vertical 30 to 14AWG Rising Clamp Green 18A 2 250V
Camblock Plus CTBPDDVG/9 5mm Double Decker Rising Clamp Terminal Block 18p
Camblock Plus CTBPDDVG/9 5mm Double Decker Rising Clamp Terminal Block 18p
Extended range
Order code: 20-3132
MPN: CTBPDDVG/9

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £2.98
Price per unit Ex VAT
18 5mm Through Hole Vertical 30 to 14AWG Rising Clamp Green 18A 2 250V
Camblock Plus CTBPDDVG/10 5mm Double Decker Rising Clamp Terminal Block 20p
Camblock Plus CTBPDDVG/10 5mm Double Decker Rising Clamp Terminal Block 20p
Extended range
Order code: 20-3140
MPN: CTBPDDVG/10

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £3.36
Price per unit Ex VAT
20 5mm Through Hole Vertical 30 to 14AWG Rising Clamp Green 18A 2 250V
Camblock Plus CTBPDDVG/11 5mm Double Decker Rising Clamp Terminal Block 22p
Camblock Plus CTBPDDVG/11 5mm Double Decker Rising Clamp Terminal Block 22p
Extended range
Order code: 20-3139
MPN: CTBPDDVG/11

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £3.70
Price per unit Ex VAT
22 5mm Through Hole Vertical 30 to 14AWG Rising Clamp Green 18A 2 250V
Camblock Plus CTBPDDVG/12 5mm Double Decker Rising Clamp Terminal Block 24p
Camblock Plus CTBPDDVG/12 5mm Double Decker Rising Clamp Terminal Block 24p
Extended range
Order code: 20-3138
MPN: CTBPDDVG/12

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £4.00
Price per unit Ex VAT
24 5mm Through Hole Vertical 30 to 14AWG Rising Clamp Green 18A 2 250V

Trustpilot