Camden Camblock Plus 5.08mm Terminal Blocks DIN Rail Mount Flanged Horiz. Male

CamdenBoss Brand: CamdenBoss

A range of flanged pluggable male horizontal 5.08mm pitch professional rising clamp terminal blocks designed for DIN rail mounting.

These connectors are ideal for use in any installation and provides a versatile wire to board connection method.

  • Available in a number of ways
  • Rating 20A 450V
  • Flanged body
  • DIN Rail mounting
  • Can be reversed on DIN clips
  • Professional rising clamp terminals
  • Polarised mouldings
Order codePart numberPolesLength (mm)Length incl. flanges (mm)
20-3161CTBPD96HJ/6FL632.041.8
20-3159CTBPD96HJ/7FL737.146.9
20-3157CTBPD96HJ/8FL842.252.0
20-3155CTBPD96HJ/9FL947.257.0
20-3167CTBPD96HJ/10FL1052.362.1
20-3165CTBPD96HJ/11FL1157.467.2
20-3163CTBPD96HJ/12FL1262.572.3

Rating (UL)20A 450V
Withstand voltage2000V AC
Insulation resistance500MΩ @ 500V DC
Contact resistance20mΩ max.
ContactTin plated brass
Rising clampNickel plated brass
ScrewM3 Zinc plated steel 0.5Nm
Cable size2.5mm² (28 to 14AWG)
MouldingGreen PA66 to UL94-V0
Operating temperature-40°C to +105°C
Description Image Product Buy Pricing (Ex VAT) No. of Ways Width Type Pitch No. of Levels Termination Wire Gauge (mm²) Current Rating Voltage Rating Wire Gauge (AWG)
Camblock Plus CTBPD96HJ/6FL 5.08mm DIN Rail Horizontal Male Flanged T/Block 6p
Camblock Plus CTBPD96HJ/6FL 5.08mm DIN Rail Horizontal Male Flanged T/Block 6p
Standard range
Order code: 20-3161
MPN: CTBPD96HJ/6FL

Order in multiples of 500


Despatched within 5 working days - 45 in stock
500+ £2.90
Price per unit Ex VAT
6 41.8mm Horizontal Flanged Male Pluggable Terminal Block 5.08mm 1 Rising clamp 2.5mm² 20A 450V 28 to 14AWG
Camblock Plus CTBPD96HJ/7FL 5.08mm DIN Rail Horizontal Male Flanged T/Block 7p
Camblock Plus CTBPD96HJ/7FL 5.08mm DIN Rail Horizontal Male Flanged T/Block 7p
Extended range
Order code: 20-3159
MPN: CTBPD96HJ/7FL

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £4.99
Price per unit Ex VAT
7 46.9mm Horizontal Flanged Male Pluggable Terminal Block 5.08mm 1 Rising clamp 2.5mm² 20A 450V 28 to 14AWG
Camblock Plus CTBPD96HJ/8FL 5.08mm DIN Rail Horizontal Male Flanged T/Block 8p
Camblock Plus CTBPD96HJ/8FL 5.08mm DIN Rail Horizontal Male Flanged T/Block 8p
Standard range
Order code: 20-3157
MPN: CTBPD96HJ/8FL

Order in multiples of 500


Despatched within 5 working days - 150 in stock
500+ £5.34
Price per unit Ex VAT
8 52mm Horizontal Flanged Male Pluggable Terminal Block 5.08mm 1 Rising clamp 2.5mm² 20A 450V 28 to 14AWG
Camblock Plus CTBPD96HJ/9FL 5.08mm DIN Rail Horizontal Male Flanged T/Block 9p
Camblock Plus CTBPD96HJ/9FL 5.08mm DIN Rail Horizontal Male Flanged T/Block 9p
Extended range
Order code: 20-3155
MPN: CTBPD96HJ/9FL

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £6.17
Price per unit Ex VAT
9 57mm Horizontal Flanged Male Pluggable Terminal Block 5.08mm 1 Rising clamp 2.5mm² 20A 450V 28 to 14AWG
Camblock Plus CTBPD96HJ/10FL 5.08mm DIN Rail Horizontal Male Flanged T/Block 10p
Camblock Plus CTBPD96HJ/10FL 5.08mm DIN Rail Horizontal Male Flanged T/Block 10p
Standard range
Order code: 20-3167
MPN: CTBPD96HJ/10FL

Order in multiples of 250


Despatched within 5 working days - 121 in stock
250+ £4.27
Price per unit Ex VAT
10 62.1mm Horizontal Flanged Male Pluggable Terminal Block 5.08mm 1 Rising clamp 2.5mm² 20A 450V 28 to 14AWG
Camblock Plus CTBPD96HJ/11FL 5.08mm DIN Rail Horizontal Male Flanged T/Block 11p
Camblock Plus CTBPD96HJ/11FL 5.08mm DIN Rail Horizontal Male Flanged T/Block 11p
Extended range
Order code: 20-3165
MPN: CTBPD96HJ/11FL

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £7.26
Price per unit Ex VAT
11 67.2mm Horizontal Flanged Male Pluggable Terminal Block 5.08mm 1 Rising clamp 2.5mm² 20A 450V 28 to 14AWG
Camblock Plus CTBPD96HJ/12FL 5.08mm DIN Rail Horizontal Male Flanged T/Block 12p
Camblock Plus CTBPD96HJ/12FL 5.08mm DIN Rail Horizontal Male Flanged T/Block 12p
Standard range
Order code: 20-3163
MPN: CTBPD96HJ/12FL

Order in multiples of 250


Despatched within 5 working days - 35 in stock
250+ £5.08
Price per unit Ex VAT
12 72.3mm Horizontal Flanged Male Pluggable Terminal Block 5.08mm 1 Rising clamp 2.5mm² 20A 450V 28 to 14AWG

Trustpilot