Camden Boss CTB7050 Series Rising Clamp 90 Degree Terminal Blocks 5mm

CamdenBoss Brand: CamdenBoss

Professional quality rising clamp PCB terminal blocks, with 5mm pitch, from the CamdenBoss CTB7050 Series.

  • Right angled mounting style
  • 5mm pitch

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Colour Current Rating No. of Levels Voltage Rating
CamdenBoss CTB7050/2 2 Way 22A Rising Clamp 90° Terminal Block 5mm Pitch
CamdenBoss CTB7050/2 2 Way 22A Rising Clamp 90° Terminal Block 5mm Pitch
Standard range
Order code: 21-4814
MPN: CTB7050/2

Despatched same day - 30 in stockFurther 2,000 despatched in 5 working days
1+ £0.561
Price per unit Ex VAT
2 5mm Through Hole Horizontal 30 to 12AWG Rising Clamp Grey 22A 1 250V
CamdenBoss CTB7050/4 4 Way 22A Rising Clamp 90° Terminal Block 5mm Pitch
CamdenBoss CTB7050/4 4 Way 22A Rising Clamp 90° Terminal Block 5mm Pitch
Standard range
Order code: 21-1631
MPN: CTB7050/4

Order in multiples of 5


Despatched same day - 20 in stockAdditional quantity lead time 5 months
5+ £1.22
Price per unit Ex VAT
4 5mm Through Hole Horizontal 30 to 12AWG Rising Clamp Grey 22A 1 250V
CamdenBoss CTB7050/36 36 Way 22A Rising Clamp 90° Terminal Block 5mm Pitch
CamdenBoss CTB7050/36 36 Way 22A Rising Clamp 90° Terminal Block 5mm Pitch
Standard range
Order code: 21-1630
MPN: CTB7050/36

Order in multiples of 5


Despatched same day - 180 in stockAdditional quantity lead time 5 months
5+ £15.57
Price per unit Ex VAT
36 5mm Through Hole Horizontal 30 to 12AWG Rising Clamp Grey 22A 1 250V

Trustpilot