CamBlock Plus 7.62mm Pitch Female Pluggable Horizontal Terminal Blocks

CamdenBoss Brand: CamdenBoss
Pluggable female horizontal rising clamp terminal blocks from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Available with 2 to 6 poles
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 7.62mm
  • Current rating 15A UL, 20A VDE

UL and VDE approved.

7 to 12-pole versions available on request. For details call 01206 751166 or email sales@rapidonline.com.

Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Mounting Feature Mounting Type Orientation Series
CamBlock Plus CTBP9408/3 7.62mm Pitch Female Pluggable Term/Block Horiz 3 Pole
CamBlock Plus CTBP9408/3 7.62mm Pitch Female Pluggable Term/Block Horiz 3 Pole
Standard range
Order code: 21-3452
MPN: CTBP9408/3

Despatched same day - 375 in stockFurther 1,638 despatched in 5 working days
5+ £1.02
100+ £0.862
500+ £0.746
1000+ £0.655
Price per unit Ex VAT
3 Plug, horizontal mount 7.62mm 1 15A Green 28 to 14 AWG 2.5mm² PCB Pluggable rising clamp Straight/ Horizontal CTBP
CamBlock Plus CTBP9408/4 7.62mm Pitch Female Pluggable Term/Block Horiz 4 Pole
CamBlock Plus CTBP9408/4 7.62mm Pitch Female Pluggable Term/Block Horiz 4 Pole
Standard range
Order code: 21-3453
MPN: CTBP9408/4

Order in multiples of 1000


Despatched within 5 working days - 2,500 in stock
1000+ £1.96
Price per unit Ex VAT
4 Plug, horizontal mount 7.62mm 1 15A Green 28 to 14 AWG 2.5mm² PCB Pluggable rising clamp Straight/ Horizontal CTBP
CamBlock Plus CTBP9408/5 7.62mm Pitch Female Pluggable Term/Block Horiz 5 Pole
CamBlock Plus CTBP9408/5 7.62mm Pitch Female Pluggable Term/Block Horiz 5 Pole
Standard range
Order code: 21-3454
MPN: CTBP9408/5

Order in multiples of 1000


Despatched within 5 working days - 605 in stock
1000+ £2.59
Price per unit Ex VAT
5 Plug, horizontal mount 7.62mm 1 15A Green 28 to 14 AWG 2.5mm² PCB Pluggable rising clamp Straight/ Horizontal CTBP
CamBlock Plus CTBP9408/6 7.62mm Pitch Female Pluggable Term/Block Horiz 6 Pole
CamBlock Plus CTBP9408/6 7.62mm Pitch Female Pluggable Term/Block Horiz 6 Pole
Standard range
Order code: 21-3455
MPN: CTBP9408/6

Order in multiples of 250


Despatched within 5 working days - 176 in stock
250+ £1.31
500+ £1.18
1000+ £1.09
Price per unit Ex VAT
6 Plug, horizontal mount 7.62mm 1 15A Green 28 to 14 AWG 2.5mm² PCB Pluggable rising clamp Straight/ Horizontal CTBP

Trustpilot