CamBlock Plus 5mm Pitch Horizontal Male Headers with Closed Ends

CamdenBoss Brand: CamdenBoss
Pluggable male horizontal terminal blocks with closed ends from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Available with 2 to 6 poles
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 5mm

UL and VDE approved.

7 to 12-pole versions available on request. For details call 01206 751166 or email sales@rapidonline.com.

Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Body Style Pitch No. of Rows Colour Wire Gauge (AWG) Wire Gauge (mm²) Mounting Feature Mounting Type Orientation Series
CamBlock Plus CTBP9350/2 5mm Pitch Horizontal Male Header Closed Ends 2 Pole
CamBlock Plus CTBP9350/2 5mm Pitch Horizontal Male Header Closed Ends 2 Pole
Standard range
Order code: 21-3374
MPN: CTBP9350/2

Despatched same day - 873 in stockFurther 556 despatched in 5 working days
5+ £0.210
100+ £0.173
500+ £0.142
1000+ £0.120
Price per unit Ex VAT
2 Horizontal Closed End Header 5mm 1 Green 28 to 14 AWG N/A PCB Pluggable Horizontal CTBP
CamBlock Plus CTBP9350/3 5mm Pitch Horizontal Male Header Closed Ends 3 Pole
CamBlock Plus CTBP9350/3 5mm Pitch Horizontal Male Header Closed Ends 3 Pole
Extended range
Order code: 21-3375
MPN: CTBP9350/3

Order in multiples of 3000


Available to back orderPlease contact us for lead time
3000+ £0.170
Price per unit Ex VAT
3 Horizontal Closed End Header 5mm 1 Green 28 to 14 AWG N/A PCB Pluggable Horizontal CTBP
CamBlock Plus CTBP9350/4 5mm Pitch Horizontal Male Header Closed Ends 4 Pole
CamBlock Plus CTBP9350/4 5mm Pitch Horizontal Male Header Closed Ends 4 Pole
Extended range
Order code: 21-3376
MPN: CTBP9350/4

Order in multiples of 2000


Available to back orderPlease contact us for lead time
2000+ £0.233
Price per unit Ex VAT
4 Horizontal Closed End Header 5mm 1 Green 28 to 14 AWG N/A PCB Pluggable Horizontal CTBP
CamBlock Plus CTBP9350/5 5mm Pitch Horizontal Male Header Closed Ends 5 Pole
CamBlock Plus CTBP9350/5 5mm Pitch Horizontal Male Header Closed Ends 5 Pole
Standard range
Order code: 21-3377
MPN: CTBP9350/5

Order in multiples of 1750


Despatched within 5 working days - 1,251 in stock
1750+ £0.666
Price per unit Ex VAT
5 Horizontal Closed End Header 5mm 1 Green 28 to 14 AWG N/A PCB Pluggable Horizontal CTBP
CamBlock Plus CTBP9350/6 5mm Pitch Horizontal Male Header Closed Ends 6 Pole
CamBlock Plus CTBP9350/6 5mm Pitch Horizontal Male Header Closed Ends 6 Pole
Standard range
Order code: 21-3378
MPN: CTBP9350/6

Order in multiples of 250


Despatched within 5 working days - 493 in stock
250+ £0.389
500+ £0.380
1000+ £0.376
Price per unit Ex VAT
6 Horizontal Closed End Header 5mm 1 Green 28 to 14 AWG N/A PCB Pluggable Horizontal CTBP

Trustpilot