CamBlock Plus 5.08mm Pluggable FemaleTerminal Blocks Reverse Orientation

CamdenBoss Brand: CamdenBoss
Pluggable female vertical rising clamp terminal blocks from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Available with 2 to 6 poles
  • Reverse orientation
  • Moulded in UL94-V0 flame-retardant PA66
  • Closed headers
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 5.08mm
  • Current rating 15A UL, 20A VDE

UL and VDE approved.

7 to 12-pole versions available on request. For details call 01206 751166 or email sales@rapidonline.com.

Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Mounting Feature Mounting Type Orientation Series
CamBlock Plus CTBP92VJ/2R 5.08mm Reversed Orient Female Pluggable T/Block 2 Pole
CamBlock Plus CTBP92VJ/2R 5.08mm Reversed Orient Female Pluggable T/Block 2 Pole
Standard range
Order code: 21-3319
MPN: CTBP92VJ/2R

Despatched same day - 469 in stockFurther 1,430 despatched in 5 working days
5+ £0.755
100+ £0.593
500+ £0.450
1000+ £0.380
Price per unit Ex VAT
2 Vertical Plug - Reverse Orientation 5.08mm 1 15A Green 28 to 14 AWG N/A PCB Pluggable rising clamp Vertical CTBP
CamBlock Plus CTBP92VJ/4R 5.08mm Reversed Orient Female Pluggable T/Block 4 Pole
CamBlock Plus CTBP92VJ/4R 5.08mm Reversed Orient Female Pluggable T/Block 4 Pole
Extended range
Order code: 21-3321
MPN: CTBP92VJ/4R

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £1.21
500+ £1.11
1000+ £0.695
Price per unit Ex VAT
4 Vertical Plug - Reverse Orientation 5.08mm 1 15A Green 28 to 14 AWG N/A PCB Pluggable rising clamp Vertical CTBP
CamBlock Plus CTBP92VJ/5R 5.08mm Reversed Orient Female Pluggable T/Block 5 Pole
CamBlock Plus CTBP92VJ/5R 5.08mm Reversed Orient Female Pluggable T/Block 5 Pole
Extended range
Order code: 21-3322
MPN: CTBP92VJ/5R

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £2.56
Price per unit Ex VAT
5 Vertical Plug - Reverse Orientation 5.08mm 1 15A Green 28 to 14 AWG N/A PCB Pluggable rising clamp Vertical CTBP
CamBlock Plus CTBP92VJ/6R 5.08mm Reversed Orient Female Pluggable T/Block 6 Pole
CamBlock Plus CTBP92VJ/6R 5.08mm Reversed Orient Female Pluggable T/Block 6 Pole
Extended range
Order code: 21-3323
MPN: CTBP92VJ/6R

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £3.67
Price per unit Ex VAT
6 Vertical Plug - Reverse Orientation 5.08mm 1 15A Green 28 to 14 AWG N/A PCB Pluggable rising clamp Vertical CTBP

Trustpilot