CamBlock Plus 5.08mm High Power 90° PCB Terminal Blocks

CamdenBoss Brand: CamdenBoss
These right-angled high power rising clamp terminal blocks are part of the CamBlock Plus range from CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Available with 2 to 6 poles
  • 2 and 3-pole versions have double interlocking mechanism for increased strength
  • Moulded in UL94-V0 flame-retardant PA66
  • Professional rising clamp terminals
  • Guided pin alignment
  • Wire capacity 2.5mm² (26 to 12AWG)
  • Captive screw
  • Pitch 5.08mm
  • Current rating 20A

UL and VDE approved.

7 to 12-pole versions available on request. For details call 01206 751166 or email sales@rapidonline.com.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Colour Current Rating No. of Levels Voltage Rating
CamBlock Plus CTBP0758/2 5.08mm H/Power 90Deg Pcb Terminal Block 2 Pole
CamBlock Plus CTBP0758/2 5.08mm H/Power 90Deg Pcb Terminal Block 2 Pole
Standard range
Order code: 21-3143
MPN: CTBP0758/2

Order in multiples of 1500


Despatched within 5 working days - 1,127 in stock
1500+ £0.382
Price per unit Ex VAT
2 5.08mm Through Hole Horizontal 26 to 12AWG Rising Clamp Green 20A 1 300V
CamBlock Plus CTBP0758/3 5.08mm H/Power 90Deg Pcb Terminal Block 3 Pole
CamBlock Plus CTBP0758/3 5.08mm H/Power 90Deg Pcb Terminal Block 3 Pole
Standard range
Order code: 21-3144
MPN: CTBP0758/3

Order in multiples of 1000


Despatched within 5 working days - 2,708 in stock
1000+ £0.572
Price per unit Ex VAT
3 5.08mm Through Hole Horizontal 26 to 12AWG Rising Clamp Green 20A 1 300V
CamBlock Plus CTBP0758/4 5.08mm H/Power 90Deg Pcb Terminal Block 4 Pole
CamBlock Plus CTBP0758/4 5.08mm H/Power 90Deg Pcb Terminal Block 4 Pole
Standard range
Order code: 21-3145
MPN: CTBP0758/4

Despatched same day - 49 in stockContact us for additional stock
5+ £0.127
Price per unit Ex VAT
4 5.08mm Through Hole Horizontal 26 to 12AWG Rising Clamp Green 20A 1 300V
CamBlock Plus CTBP0758/5 5.08mm H/Power 90Deg Pcb Terminal Block 5 Pole
CamBlock Plus CTBP0758/5 5.08mm H/Power 90Deg Pcb Terminal Block 5 Pole
Extended range
Order code: 21-3146
MPN: CTBP0758/5

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £1.04
500+ £0.861
1000+ £0.727
Price per unit Ex VAT
5 5.08mm Through Hole Horizontal 26 to 12AWG Rising Clamp Green 20A 1 300V
CamBlock Plus CTBP0758/6 5.08mm H/Power 90Deg Pcb Terminal Block 6 Pole
CamBlock Plus CTBP0758/6 5.08mm H/Power 90Deg Pcb Terminal Block 6 Pole
Standard range
Order code: 21-3147
MPN: CTBP0758/6

Order in multiples of 250


Despatched within 5 working days - 248 in stock
250+ £1.31
500+ £1.07
1000+ £0.919
Price per unit Ex VAT
6 5.08mm Through Hole Horizontal 26 to 12AWG Rising Clamp Green 20A 1 300V

Trustpilot