CamBlock Plus 3.81mm PCB Horizontal Male Terminal Blocks with Closed Ends

CamdenBoss Brand: CamdenBoss
Pluggable male horizontal terminal blocks with closed ends from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Available with 2 to 6 poles
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1mm² (28 to 16AWG)
  • Pitch 3.81mm

UL and VDE approved.

7 to 12-pole versions available on request. For details call 01206 751166 or email sales@rapidonline.com.

Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Mounting Feature Mounting Type Orientation Series
CamBlock Plus CTBP93HE/2 3.81mm Pcb Male T/Block Horiz(Closed Ends) 2 Pole
CamBlock Plus CTBP93HE/2 3.81mm Pcb Male T/Block Horiz(Closed Ends) 2 Pole
Extended range
Order code: 21-3418
MPN: CTBP93HE/2

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £0.119
Price per unit Ex VAT
2 Horizontal Closed End Header 3.81mm 1 8A Green N/A N/A PCB Pluggable Horizontal CTBP
CamBlock Plus CTBP93HE/3 3.81mm Pcb Male T/Block Horiz(Closed Ends) 3 Pole
CamBlock Plus CTBP93HE/3 3.81mm Pcb Male T/Block Horiz(Closed Ends) 3 Pole
Standard range
Order code: 21-3419
MPN: CTBP93HE/3

Despatched same day - 493 in stockFurther 2,300 despatched in 5 working days
5+ £0.348
100+ £0.304
500+ £0.269
1000+ £0.218
Price per unit Ex VAT
3 Horizontal Closed End Header 3.81mm 1 8A Green N/A N/A PCB Pluggable Horizontal CTBP
CamBlock Plus CTBP93HE/4 3.81mm Pcb Male T/Block Horiz(Closed Ends) 4 Pole
CamBlock Plus CTBP93HE/4 3.81mm Pcb Male T/Block Horiz(Closed Ends) 4 Pole
Extended range
Order code: 21-3420
MPN: CTBP93HE/4

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £0.283
500+ £0.281
1000+ £0.278
Price per unit Ex VAT
4 Horizontal Closed End Header 3.81mm 1 8A Green N/A N/A PCB Pluggable Horizontal CTBP
CamBlock Plus CTBP93HE/5 3.81mm Pcb Male T/Block Horiz(Closed Ends) 5 Pole
CamBlock Plus CTBP93HE/5 3.81mm Pcb Male T/Block Horiz(Closed Ends) 5 Pole
Standard range
Order code: 21-3421
MPN: CTBP93HE/5

Order in multiples of 1500


Despatched within 5 working days - 302 in stock
1500+ £0.313
Price per unit Ex VAT
5 Horizontal Closed End Header 3.81mm 1 8A Green N/A N/A PCB Pluggable Horizontal CTBP

Trustpilot