Calima 46076 Cordless compressor with inspection light 0.04 bar tyre inflator

MPN
46076
Brand
Calima
EAN-13
4049145460764
Order Code
16-0138
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.35 £18.15
10+ £17.17
50+ £16.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 28/10/2026

Calima 46076 offers a solution for professionals and engineers requiring compact and efficient tyre inflation capabilities. This cordless compressor, alternately described as 3220764, provides a maximum pressure output of 0.04 bar, suitable for precise, low-pressure applications. Equipped with an integrated inspection light, it enhances visibility in poor lighting conditions, facilitating accurate and safe inflation operations. The Calima 46076 is ideal for small vehicle tyre maintenance, cycle repairs, and applications where portability and ease of use are paramount. Its lightweight design and rechargeable capability make it a practical choice for field engineers who demand reliability and convenience in their equipment.
Type Cordless compressor
Battery Capacity 2000mAh
Battery Voltage 3.6V
Dimensions (L x W x H) 50 x 45 x 65 mm
Height 65mm
Length 50mm
Max. operating pressure 0.04bar
No. of power packs included 1
Power Supply Type rechargeable
Product Type Cordless compressor
Weight 96g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot