Calima 46057 Levelling ramp Wedge 2500kg PP 24cmx24cmx25mm Trailer Accessory

MPN
46057
Brand
Calima
EAN-13
4049145460573
Order Code
16-0129
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 19/07/2026

Calima 46057, 2527203, is designed as a levelling ramp wedge suitable for stabilising trailers. Crafted from durable polypropylene (PP), this accessory supports a maximum load capacity of 2500 kilograms and features dimensions of 24 cm by 24 cm by 25 mm, making it both robust and compact for various applications. Ideally suited for use in maintaining the stability of trailers, caravans, and other wheeled equipment, the Calima 46057 leverages its structural integrity to ensure even surface alignment. This engineering solution is particularly useful in environments requiring precise levelling on variable terrain.
Type Levelling ramp
Colour Black
Content 1
Dimensions (L x W x H) 24 cm x 24 cm x 25 mm
Height 25mm
Length 24cm
Material PP
Max. load Capacity 2500kg
Weight 256g
Width 24cm

Reviews

Be the first to submit a review

Trustpilot