Calima 46043 Towing mirror 360x150x90 mm Black Trailer Accessories

MPN
46043
Brand
Calima
EAN-13
4049145460436
Order Code
16-0123
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £23.14 £19.67
10+ £18.74
50+ £18.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Calima 46043 is a towing mirror designed to enhance the visibility and safety of towing setups. This product, also referred to by its alternate description 3338225, measures 360 mm by 150 mm by 90 mm and is finished in black. Constructed for durability, the mirror is intended for use with trailers, providing improved rear visibility which is crucial for manoeuvring and safety during towing operations. Its robust construction makes it suitable for engineering applications where extended rear views are necessary, such as in automotive and transportation sectors. This towing mirror is an essential component for ensuring compliance with road safety standards while transporting trailers of various sizes.
Type Towing mirror
Content 1
Dimensions (L x W x H) 360 x 150 x 90 mm
Height 90mm
Length 360mm
Weight 559g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot