Calima 46041 Trailer Accessory Aluminium 35 mm x 35 mm x 430 mm 100 kg

MPN
46041
Brand
Calima
EAN-13
4049145460412
Order Code
16-0119
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.40 £11.39
10+ £10.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Calima 46041, 3338223 - Calima 46041, is an aluminium trailer accessory engineered to precise specifications. This component measures 35 mm by 35 mm by 430 mm and boasts a substantial load capacity of up to 100 kg. Constructed from high-grade aluminium, this robust product offers exceptional durability and resistance to environmental factors, making it suitable for demanding applications. Typically utilised in various engineering settings, such as trailer manufacturing and custom utility trailer setups, it serves as a reliable structural element or a supportive fixture. Its lightweight yet strong construction ensures that it effectively contributes to the overall integrity and functionality of trailers where load support is critical.
Type Tongue weight scales
Colour Aluminium
Content 1
Dimensions (L x W x H) 35 x 35 x 430 mm
Height 430mm
Length 35mm
Material Aluminium
Max. load Capacity 100kg
Weight 443g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot