Calima 46007 Battery Terminals quick-connect MinusPlus

MPN
46007
Brand
Calima
EAN-13
4049145460078
Order Code
16-0113
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.24 £7.15
10+ £6.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Calima 46007 Battery Terminals Quick-Connect MinusPlus Nan, alternatively known as 2267494 - Calima 46007, are engineered to facilitate efficient and reliable electrical connections in automotive and industrial applications. This product offers user-friendly quick-connect terminals that ensure secure attachment and detachment of battery cables, optimising installation and maintenance processes. Designed with robust materials to withstand demanding environmental conditions, these terminals provide enhanced corrosion resistance and conductivity. Commonly utilised in automotive battery systems and backup power supplies, they ensure consistent electrical performance and operational safety.
Type Battery quick-connect
Number of Ways 2
Colour Red
Connection (type) Quick-Connect
Connections 2
Content 1
Current Rating (A) 250
Material (details) Plastic
Nominal Current 500 A
Product Type Battery quick-connect
Voltage Rating (V, V DC) 24 V
Wire Gauge 50mm²

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot