Calima 46006 Telescopic Microfibre Mop, 170cm Reach, Washable, Wet/Dry Use

MPN
46006
Brand
Calima
EAN-13
4049145460061
Order Code
08-7253
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 90 availableBack-order availability date - 27/10/2026

The Calima 46006 is a microfibre mop designed for efficient and thorough cleaning. With its telescopic handle, it offers adjustable reach for easy use in various spaces. This mop is ideal for polishing and maintaining clean floors in both residential and commercial settings.
Type Telescopic microfibre mop
Dimensions (L x W x H) 11 mm x 28 cm x 118 mm
Height 118mm
Length 11mm
Width 28cm

Reviews

Be the first to submit a review

Trustpilot