C2G C2G54458 C2G USB-C 8-in-1 Mini Dock with HDMI, 2x USB-A, Ethernet, SD Card

MPN
C2G54458
Brand
C2G
EAN-13
757120544586
Order Code
72-8452
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £104.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This USB-C 8-in-1 Mini Dock with HDMI, USB-A, Ethernet and USB-C Power Delivery connects to USB-C or Thunderbolt™ 3 enabled laptops and is perfect for contributing to a desktop solution ― making it ideal for inside reps that need essential connectivity while in the office or when working from home.

This USB-C mini dock supports up to 1W of power delivery to charge and power mobile laptops when using the USB-C power adapter that is included with the laptop. The maximum power capacity depends on how much power the connected adapter can supply. The right amount of power is necessary to keep the laptop battery charged, for all connected devices to function, and for the dock to provide that connectivity.

This mini dock includes an HDMI port with a resolution up to 4K (384 x 216) at 3Hz for high definition audio/video. The USB-A and USB-C data ports support SuperSpeed USB 5Gbps data transfers ― allowing up to 32GB of data to be downloaded in under a minute. The Ethernet port allows for reliable internet connectivity with file transfer speeds up to 1Mbps. Optimize performance by connecting displays designed for 4K 3Hz signals and USB devices designed for 5Gbps transfer speeds.
  • Supports up to 1W of power delivery to keep your laptop charged
  • Supports HDMI resolutions up to 4K, for viewing your screen content at full HD
  • USB-A and USB-C ports for fast data transferring
  • Hard wired Ethernet port for when security requires it or when WiFi™ is not available
  • Reversible, symmetrical USB-C connector, so no guessing how to plug it into your laptop
  • Plug-and-play, no additional software or drivers needed
  • 5 year warranty, for peace of mind – with the highest quality docking stations
  • SD Card Reader to transfer pictures, video, or other multimedia

Reviews

Be the first to submit a review

Trustpilot