C2G C2G54455 C2G USB-C 4-in-1 Compact Dock with HDMI, USB-A, Ethernet, and

C2G C2G54455 C2G USB-C 4-in-1 Compact Dock with HDMI, USB-A, Ethernet, and

MPN
C2G54455
Brand
C2G
EAN-13
757120544555
Order Code
72-1068
Country of Origin
France

Discontinued by Manufacturer


This USB-C 4-in-1 Compact Dock with HDMI, USB-A, Ethernet and USB-C Power Delivery connects to USB-C or Thunderbolt™ 3 enabled laptops and is perfect for contributing to a desktop solution ― making it ideal for inside reps that need essential connectivity while in the office or when working from home.

This USB-C compact dock supports up to 1W of power delivery to charge and power mobile laptops when using the USB-C power adapter that is included with the laptop. The maximum power capacity depends on how much power the connected adapter can supply. The right amount of power is necessary to keep the laptop battery charged, for all connected devices to function, and for the dock to provide that connectivity.

This compact dock includes an HDMI port with a resolution up to 4K (384 x 216) at 3Hz for high definition audio/video. The USB-A and USB-C data ports support SuperSpeed USB 5Gbps data transfers ― allowing up to 32GB of data to be downloaded in under a minute. The Ethernet port allows for reliable internet connectivity with file transfer speeds up to 1Mbps. Optimize performance by connecting displays designed for 4K 3Hz signals and USB devices designed for 5Gbps transfer speeds.
  • Supports up to 1W of power delivery to keep your laptop charged
  • Supports HDMI resolutions up to 4K, for viewing your screen content at full HD
  • USB-A and USB-C ports for fast data transferring
  • Hard wired Ethernet port for when security requires it or when WiFi™ is not available
  • Reversible, symmetrical USB-C connector, so no guessing how to plug it into your laptop
  • Plug-and-play, no additional software or drivers needed
  • 5 year warranty, for peace of mind – with the highest quality docking stations

Trustpilot