C2G C2G54454 C2G USB-C Multiport Adapter, 4-in-1 Video Adapter with HDMI,

MPN
C2G54454
Brand
C2G
EAN-13
757120544548
Order Code
72-3452
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £78.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This USB-C Multiport Adapter is an easy and convenient solution for connecting an HDMI, DisplayPort, DVI, or VGA monitor to a USB-C computer in your home or your office. This multiport adapter supports up to a 4K resolution for HDMI or DisplayPort and a 18p resolution for DVI or VGA, and meets the requirements of high performance applications.

Avoid frustration by simply plugging the multiport adapter into your computer, then attach to the existing cable from your monitor or projector. The portable, compact design also makes it easy to carry in a laptop bag when traveling or on the go.

This multiport adapter automatically converts USB-C to HDMI or DisplayPort, supporting full HD resolutions up to 4K (384 x 216) at 6Hz. The adapter also converts USB-C to DVI or VGA, supporting resolutions up to 192 x 18 at 6Hz.
  • Adapts a USB-C output to HDMI, DisplayPort, DVI, or VGA, so no need to purchase a new monitor
  • Dongle style adapter reduces strain, prolonging the life of the port
  • Plug-and-play, so no additional software or drivers needed
  • Supports HDMI and DisplayPort resolutions up to 4K, for viewing your screen content at full H
  • Supports DVI and VGA resolutions up to 18p

Reviews

Be the first to submit a review

Trustpilot