C2G C2G41604 C2G 4-Port HDMI Switch - 4K 60Hz

MPN
C2G41604
Brand
C2G
EAN-13
757120416043
Order Code
72-3223
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £148.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The 4-Port HDMI Switch - 4K 6Hz is a 4-input 1-output switch supporting up to 4K (384 x 216 at 6hz, 4:4:4) video, ideal for applications utilizing the HDMI 2. standard. A perfect solution for connecting and switching between computers, Blu-ray™ players, gaming consoles, digital cable or satellite boxes, and A/V receivers.

This product offers control and flexibility via a manual push button located conveniently on the front of the switch or by remote control over IR, allowing for quick changes between video sources.

The HDMI switch is HDCP 2.2 compliant and supports exceptional 4K Ultra HD resolutions up to 496 x 216 at 6hz, handling total HDMI data rates up to 18Gbps.
  • Supports resolutions up to 4K (496 x 216) at 6Hz, 4:4:4
  • Supports IR extension input and Remote control
  • HDMI 2. and HDCP 2.2 Compliant

Reviews

Be the first to submit a review

Trustpilot