C2G C2G41601 C2G 4-Port HDMI® Distribution Amplifier Splitter - 4K 60Hz

MPN
C2G41601
Brand
C2G
EAN-13
757120416012
Order Code
73-1217
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £140.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The 4-Port HDMI Distribution Amplifier Splitter is a 1-Input 4-Output splitter supporting up to 4K video. This splitter utilizes the HDMI 2. standard and is a perfect solution for connecting a computer, Blu-ray™ player, gaming console, media server, or A/V receiver to four HDMI displays.

The HDMI distribution amplifier splitter is HDCP 2.2 compliant and supports exceptional 4K Ultra HD resolutions up to 496 x 216 at 6hz, handling total HDMI data rates up to 18Gbps.
  • Supports resolutions up to 4K (496 x 216) at 6Hz, 4:4:4
  • HDMI 2. and HDCP 2.2 Compliant
  • Each HDMI output can supply 5V at 15mA to sink devices
  • Plug and play convenience

Reviews

Be the first to submit a review

Trustpilot