C2G C2G29828 C2G USB-C® to HDMI®, VGA, USB-A, and RJ45 Multiport Adapter - 4K

MPN
C2G29828
Brand
C2G
EAN-13
757120298281
Order Code
72-7448
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The USB-C® to HDMI®, VGA, USB-A, and RJ45 Multiport Adapter connects to USB-C or Thunderbolt™ 3 enabled laptops and is perfect for contributing to a desktop solution ― making it ideal for inside reps that need essential connectivity while in the office or when working from home.

This multiport adapter offers a lightweight, portable, and easy way to deliver audio/video and transfer data. Connect to a USB-C equipped laptop or tablet, display HDMI audio/video or VGA video content, plus transfer data and connect to a network.

Supporting resolutions up to 4K at 3Hz for HDMI and 192x12 at 6Hz for VGA, this multiport adapter mirrors or extends a high-quality video image to the connected display. The USB-A data port supports SuperSpeed USB 5Gbps data transfers ― allowing up to 32GB of data to be downloaded in under a minute. The Ethernet port allows for reliable internet connectivity with file transfer speeds up to 1Mbps.

Note: When both video ports are connected, HDMI and VGA display the same image with resolutions up to 18p at 6Hz.
  • USB-C® to HDMI®, VGA, USB-A, and RJ45 Multiport Adapter - 4K 3Hz - Black
  • Supports HDMI Resolutions up to 4K at 3Hz, for viewing your screen content at full HD
  • Supports VGA Resolutions up to 192x12 at 6Hz
  • Supports USB 3. SuperSpeed (5Gbps) Transmission for fast data transferring
  • Hard wired Ethernet port for when security requires it or when WiFi™ is not available
  • Reversible, symmetrical USB-C connector, so no guessing how to plug it into your laptop

Reviews

Be the first to submit a review

Trustpilot