C2G 88846 C2G USB-C Docking Station with 4K HDMI, Ethernet, USB and Power

MPN
88846
Brand
C2G
EAN-13
757120888468
Order Code
72-0853
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £132.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The USB-C Docking Station with 4K HDMI, Ethernet, USB and Power Delivery is an ideal solution for audio/video, wired network connectivity and transferring data whilst in the office or on the road. This docking station connects to a USB-C or Thunderbolt 3 enabled laptop, tablet, or desktop computer and features an Ethernet port and a USB Type-C port with power delivery.

Convenience
Connect to this docking station and display 4K HDMI audio/video content, while delivering power to ensure that a USB-C equipped laptop, tablet or smartphone is fully charged. Also transfer data with ease and speed, using the included USB-C data port or USB 3. ports that are backward compatible with USB 2.. Overall, this docking station offers a lightweight, portable, and simple way to deliver video, transfer data, connect to a network and stay charged up.

Performance
Supporting resolutions up to 4K (384x216 at 3Hz), the HDMI connection allows this docking station to mirror or extend a high quality video image to the connected display. Deliver up to 6W of charging power to the connected device. Transfer data up to 1Gbps using the USB-C port or 5Gbps whilst connected to the USB 3. ports. The Ethernet port allows for reliable internet connectivity with file transfer speeds up to 1Mbps.
  • HDMI bandwidth up to 18Gbps
  • HDMI supports resolutions up to 4K (384 x 216 at 3Hz)
  • HDCP 1.4/2.2
  • RJ45 Gigabit Ethernet port
  • Backwards compatible with USB 3. and USB 2.
  • Power delivery to charge a laptop, tablet, or smartphone
  • Compatible with USB-C and Thunderbolt 3 ports
  • Reversible, symmetrical USB-C connector

Reviews

Be the first to submit a review

Trustpilot