C2G 88839 C2G 2m Thunderbolt 3 Cable (20Gbps) – Thunderbolt Cable – 4K

C2G 88839 C2G 2m Thunderbolt 3 Cable (20Gbps) – Thunderbolt Cable – 4K

MPN
88839
Brand
C2G
EAN-13
757120888390
Order Code
73-2706
Country of Origin
France

Discontinued by Manufacturer


Thunderbolt 3 brings lightning-speed data transfer, 4K at 6Hz video support, high bit depth audio, and power delivery up to 1W. Deliver up to 2Gbps to or from a Thunderbolt 3 enabled port. Whether uploading or downloading data, this cable is an ideal solution to transfer large amounts of information such as high-resolution photos for editing or storage, 3D models for video game authoring or HD video for editing. Whether you’re desk-based or on-the-road, this lightweight, portable one-cable solution ensures that your Thunderbolt 3 equipped laptop, smartphone, or tablet is fully charged and ready to go whilst displaying ULTRA HD video content, transferring files, or streaming audio. Deliver up to 1W of charging power to or from the connected device with smart power delivery. With its robust design, the USB-C connector can be plugged in and un-plugged up to 1, times; six times more than a standard USB A Connector. Additionally, the USB-C connector is user-friendly and has a symmetrical design which is identical on both sides, which means it does not matter if you plug it in upside-down or right-side-up - it will plug in the first time, every time, whilst preventing damage to the connector port.
  • Supports a top data transfer speed of 2Gbps when connected to Thunderbolt 3 devices
  • 4x faster than USB 3. and 2x more video bandwidth than HDMI
  • Thunderbolt, USB and DisplayPort backward compatible
  • Supports 4K 6Hz displays (496 x 216 3bpp @ 6 Hz)
  • Capable of charging and syncing USB-C mobile devices
  • Thunderbolt Networking allows 1Gb Ethernet connection between computers

Trustpilot