C2G 84439 C2G USB-C[R] Dual Display MST Docking Station with HDMI[R],

C2G 84439 C2G USB-C[R] Dual Display MST Docking Station with HDMI[R],

MPN
84439
Brand
C2G
EAN-13
757120844396
Order Code
72-2685
Country of Origin
France

Discontinued by Manufacturer


The USB-C Dual Display MST Docking Station with HDMI, DisplayPort, VGA and Power Delivery connects to USB-C or Thunderbolt[TM] 3 enabled laptops and is the perfect hybrid dock for an office desktop solution or when traveling for business ― making it ideal for inside and outside reps that need the essential connectivity while in the office or on the go.

This USB-C Dual Display MST docking station supports connected devices, such as keyboards, mice, portable hard drives, and other peripherals, all while supporting up to 65W of power delivery to charge and power a laptop. The maximum power capacity depends on how much power the connected adapter can supply. The right amount of power is necessary to keep the laptop battery charged, for all connected devices to function, and for the dock to provide that connectivity. This docking station includes a 6W USB-C power supply.

The MST feature allows for three different display configurations on multiple monitors connected to a single source with a USB-C output. MST is great for multiple display desk setup — improving multitasking and productivity. The MST dual display feature supports resolutions up to 192 x 18 at 6Hz. The docking station will support 4K (384 x 216) at 3Hz resolution when using the DisplayPort or HDMI port independently. The USB-A ports support SuperSpeed USB 5Gbps data transfers ― allowing a full HD movie to be downloaded in under a minute. The USB-C port supports SuperSpeed USB 1Gbps ― allowing for twice the amount of data in the same amount of time as the USB-A ports. Optimize performance by connecting displays designed for 18p or 4K signals and USB-C devices designed for 1Gbps transfer speeds.
  • Multi-Stream Transport (MST)
  • Supports dual display resolutions up to 192 x 18 at 6Hz
  • Supports HDMI resolutions up to 4K (384 x 216) at 3Hz
  • Supports DisplayPort resolutions up to 4K (384 x 216) at 3Hz
  • Supports VGA resolutions up to 192 x 18 at 6Hz
  • Backward compatible with USB 3. and USB 2.
  • 3 USB-C ports for device connection to charge, transfer data and display video
  • Includes 6W USB-C power supply

Trustpilot