C R Clarke 1210 230V Vacuum Former

MPN
1210H
Brand
C R Clarke
Order Code
34-8574
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2245.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/10/2026

C R Clarke's 1210 quickly efficiently and consistently produces professional quality, high definition vacuum formings on a small scale as required by model makers, development engineers and students.


  • 230V mains operation
  • 204 x 280mm (8 x 11in.) forming aperture
  • 228 x 305mm (9 x 12in.)Sheet size
  • 6mm (0.25in.) max. material thickness
  • 100mm (4in.) max. mould height
  • Ceramic heater system
  • Heat resistant moulded RTV silicone seals
  • Blow release
  • Mechanical interlock prevents moulds from damaging heaters
  • C R Clarke type 1210 230V
Type Vacuum former
Maximum Forming Aperture 280 x 204mm
Maximum Material Thickness 6mm
Maximum Mould Height 100mm
Sheet Size 305 x 228mm
Working Length N/A

Reviews

Be the first to submit a review

Trustpilot