C & K Switches ZMA03A150P00RC Microswitch 125V/24V 3A SPDT Momentary Pin Plunger

Image Representative of Range

C & K Switches ZMA03A150P00RC Microswitch 125V/24V 3A SPDT Momentary Pin Plunger

MPN
ZMA03A150P00RC
EAN-13
2050007615668
Order Code
08-7220
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5 in stock, despatched in 4 working days

The C & K Switches ZMA03A150P00RC is a miniature microswitch designed for use with 125 V AC and 24 V DC at 3 A. It features an On/(On)/On configuration and is suitable for compact applications such as electronic devices or control panels. This switch is durable and reliable, making it ideal for precise control tasks in various environments.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)/On)
Current Rating (Amps) 3A
Voltage Rating - AC 125V
Voltage Rating - DC 5
Actuator Type Pin Plunger
Electrical lifespan 10000
Max. temperature +85°C
Min. temperature -40°C
Packaging Type Bulk
Switch position 1 x On/(On)/On

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot