C & K Switches PTS810SJG250SMTRLFS Switch Pushbutton 50mA 16VDC IP40 SPST

C & K Switches PTS810SJG250SMTRLFS Switch Pushbutton 50mA 16VDC IP40 SPST

MPN
PTS810SJG250SMTRLFS
EAN-13
2050007603368
Order Code
08-7191
Country of Origin
China

Discontinued


The C & K Switches PTS810SJG250SMTRLFS is a pushbutton switch designed for low current applications, rated at 50 mA with an IP40 protection rating. It features a 1 x Off/(On) switching operation and is typically used in control panels or other low voltage electronic devices. Manufactured by C & K Switches, this product is supplied in tape format for easy assembly in automated processes.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Current Rating 50mA
Mounting Panel
Panel Cutout Dimensions 6.35
Electrical lifespan 100000
Engineering Part No Y97LT25B8DBFP
IP Rating IP40
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Surface Mount
Packaging Type Tape

Trustpilot