C & K Switches  PNP8S5D2C03QE Pushbutton Switch 32V DC 5A IP68 On/(On)

Image Representative of Range

C & K Switches PNP8S5D2C03QE Pushbutton Switch 32V DC 5A IP68 On/(On)

Order Code:

08-7181

Brand: C & K Switches MPN: PNP8S5D2C03QE EAN-13: 2050007600206
Qty Unit Price (Ex VAT)
1+ £20.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched in 4 working days

The C & K Switches PNP8S5D2C03QE is a robust pushbutton switch capable of handling 32 V DC and 5 A. Designed for reliability, it features an IP68 rating and provides a 1 x On/(On) operation. Typically used in harsh environments, it suits applications in automotive, industrial controls, and outdoor equipment.
Type Pushbutton
Contact Configuration 1 x On/(On)
Current Rating 5A
Casing/button colour Yellow
Connection Soldering
Electrical lifespan 1000000
IP Rating IP68
Max. temperature +85°C
Min. temperature -40°C
Mounting Type Panel Mount, Front, Threaded
Packaging Type Bulk
Recess diameter 12.30mm
Switching Voltage 32V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot