C & K Switches PN21SJNA03QE Pushbutton Switch 30VDC 200mA DPDT Momentary

Image Representative of Range

C & K Switches PN21SJNA03QE Pushbutton Switch 30VDC 200mA DPDT Momentary

MPN
PN21SJNA03QE
EAN-13
2050007599920
Order Code
08-7180
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The C & K Switches PN21SJNA03QE pushbutton operates at 30 V DC and 200 mA with a 2 x On/(On) configuration. Manufactured by C & K Switches, it is typically used in industrial and electronic applications requiring reliable control interfaces. This switch is sold in bulk for versatile use in various projects.
Type Pushbutton
Contact Configuration 2 x On/(On)
Switch Function Off-(On)
Current Rating 200mA
Voltage Rating 30V
Panel Cutout Dimensions 6.35
Casing/button Colour White
Electrical lifespan 10000
Maximum Temperature +60°C
Min. temperature -10°C
Mounting Type Thru-hole, right angle
Packaging Type Bulk
Switching Voltage 30V DC

Reviews

Be the first to submit a review

Trustpilot