C & K Switches PN11SBSA03QE Switch Pushbutton SPDT 30VDC 0.2A Through-Hole

Image Representative of Range

C & K Switches PN11SBSA03QE Switch Pushbutton SPDT 30VDC 0.2A Through-Hole

MPN
PN11SBSA03QE
EAN-13
2050007599906
Order Code
08-7178
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

C & K Switches manufactures the PN11SBSA03QE pushbutton, designed for 30 V DC and 200 mA applications. This switch features a 1 x On/(On) configuration, offering reliable control in electronic devices. It is ideal for use in industrial controls or consumer electronics where a durable and effective pushbutton is required.
Type Pushbutton
Contact Configuration 1 x On/(On)
Current Rating 200mA
Voltage Rating 30V
Panel Cutout Dimensions 6.35
Casing/button Colour White
Electrical lifespan 10000
Maximum Temperature +60°C
Min. temperature -10°C
Mounting Type Thru-hole, right angle
Packaging Type Bulk
Switching Voltage 30V DC

Reviews

Be the first to submit a review

Trustpilot