C & K Switches MA05L3NZGF Rotary Switch 5 Positions IP67 0.25A 28VDC Latch

Image Representative of Range

C & K Switches MA05L3NZGF Rotary Switch 5 Positions IP67 0.25A 28VDC Latch

MPN
MA05L3NZGF
EAN-13
2050007599050
Order Code
08-7175
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £30.11 £25.59
10+ £23.74
100+ £23.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The C & K Switches MA05L3NZGF rotary switch is manufactured by C & K Switches. It features 5 switch positions, supports up to 125 V/28 V DC, and can handle currents up to 250 mA, with an IP67 rating for dust and water resistance. This switch is typically used in industrial and electronics applications requiring reliable and waterproof rotational control.
Type Rotary switch
Number of Positions 5
Index Stops 5
Number of Decks 1
Current Rating (Amps) 250mA
Actuator Type Rotary Shaft
Axle Ø 3.17mm
Connection Soldering
Contact Material Copper alloy
IP Rating IP67
Length 10.16mm
Lighting Type None
Maximum Temperature +85°C
Min. temperature -30°C
Recess depth 14.86mm
Switch position 1 x On/Off
Switch postions 5

Reviews

Be the first to submit a review

Trustpilot