C & K Switches MA04L1NCGF Rotary Switch 4 Positions IP67 28VDC SP4T

Image Representative of Range

C & K Switches MA04L1NCGF Rotary Switch 4 Positions IP67 28VDC SP4T

MPN
MA04L1NCGF
EAN-13
2050007598978
Order Code
08-7174
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £29.97 £25.47
10+ £23.63
100+ £23.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The C & K Switches MA04L1NCGF rotary switch is a durable component suitable for applications requiring up to four switch positions, with protection against dust and water ingress at IP67 rating. It operates effectively in circuits with voltages of 20 V, 125 V, 20 V DC, and 28 V DC, making it ideal for use in industrial and automotive environments. This rotary switch is manufactured by C & K Switches, known for high-quality, reliable switches.
Type Rotary switch
Number of Positions 4
Index Stops 4
Number of Decks 1
Actuator Type Rotary Shaft
Contact Material Copper alloy
IP Rating IP67
Lighting Type None
Maximum Temperature +85°C
Min. temperature -30°C
Power 0.40VA
Switch position 1 x On/Off
Switch postions 4

Reviews

Be the first to submit a review

Trustpilot