C & K Switches KSR551GLFS Pushbutton 50mA IP40 SPST-NO 0.05A 32V Tactile Switch

Image Representative of Range

C & K Switches KSR551GLFS Pushbutton 50mA IP40 SPST-NO 0.05A 32V Tactile Switch

MPN
KSR551GLFS
EAN-13
2050007601579
Order Code
08-7170
Country of Origin
France
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.612
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The C & K Switches KSR551GLFS pushbutton is a high-quality switch featuring a 50 mA capacity and an off/(on) function with IP40 protection. Ideal for electronics projects, it is supplied in single-unit tape packaging. Commonly used in consumer electronics, this switch is valued for its reliable performance and durability.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function N/A
Current Rating 50mA
Mounting N/A
Voltage Rating 32V
Illumination N/A
Panel Cutout Dimensions N/A
Electrical lifespan 100000
Engineering Part No Y35A55110FPLFS
IP Rating IP40
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Surface Mount
Packaging Type Tape

Reviews

Be the first to submit a review

Trustpilot