C & K Switches KSR223GNCLFG Keypad Switch SPST 0.01A 32VDC Surface Mount

Image Representative of Range

C & K Switches KSR223GNCLFG Keypad Switch SPST 0.01A 32VDC Surface Mount

MPN
KSR223GNCLFG
EAN-13
2050007601500
Order Code
08-7168
Country of Origin
France
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,372 in stock

The KSR223GNCLFG pushbutton by C & K Switches is a 10 mA switch featuring an On/(On) configuration and IP40 protection. This durable switch is ideal for low-current applications and is commonly used in consumer electronics. The design ensures reliable operation and easy integration in various electronic devices.
Type Pushbutton
Contact Configuration 1 x On/(On)
Current Rating 10mA
Voltage Rating 32V
Panel Cutout Dimensions N/A
Electrical lifespan 30000
Engineering Part No Y35A22311FPLFG
IP Rating IP40
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Surface Mount
Packaging Type Tape

Reviews

Be the first to submit a review

Trustpilot