C & K Switches KSR221GLFS Pushbutton SPST Momentary IP40 50mA 32VDC SMD

Image Representative of Range

C & K Switches KSR221GLFS Pushbutton SPST Momentary IP40 50mA 32VDC SMD

MPN
KSR221GLFS
EAN-13
2050007601494
Order Code
08-7167
Country of Origin
France
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.724
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

C & K Switches manufactures the KSR221GLFS pushbutton switch, which features a momentary 1 x Off/(On) operation and a 50 mA current rating. Its IP40 rating makes it suitable for environments that require protection against small particles. Typically, it is used in consumer electronics and light-duty industrial applications.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Off-(On)
Current Rating 50mA
Voltage Rating 32V
Panel Cutout Dimensions 6.35
Electrical lifespan 100000
Engineering Part No Y35A22110FPLFS
IP Rating IP40
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Surface Mount
Packaging Type Tape

Reviews

Be the first to submit a review

Trustpilot