C & K Switches KSL0M511LFTR Keypad Switch Pushbutton 50mA SPST IP60 32VDC

Image Representative of Range

C & K Switches KSL0M511LFTR Keypad Switch Pushbutton 50mA SPST IP60 32VDC

MPN
KSL0M511LFTR
EAN-13
2050007601272
Order Code
08-7164
Country of Origin
France
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.542
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

C & K Switches manufactures the KSL0M511LFTR pushbutton, which offers a 50 mA rating and a 1 x Off/(On) functionality. This switch is IP60 rated, indicating limited protection against dust ingress. It is commonly used in electronic devices requiring reliable momentary action.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Off-(On)
Current Rating 50mA
Panel Cutout Dimensions N/A
Electrical lifespan 100000
Engineering Part No Y33R51135FPLFT
IP Rating IP60
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Thru-hole
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot