C & K Switches KSL0M211LFTR Tactile Pushbutton Switch SPST-NO 50mA IP60

Image Representative of Range

C & K Switches KSL0M211LFTR Tactile Pushbutton Switch SPST-NO 50mA IP60

MPN
KSL0M211LFTR
EAN-13
2050007601203
Order Code
08-7163
Country of Origin
France
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.606
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

C & K Switches manufactures the KSL0M211LFTR pushbutton, a robust switch designed for a current rating of 50 mA with an Off/(On) configuration and IP60 rating for dust protection. Its compact and durable design makes it suitable for various electronics and industrial equipment applications. Typically supplied in bulk, it's ideal for manufacturers requiring reliable switching solutions.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Current Rating 50mA
Panel Cutout Dimensions 6.35
Electrical lifespan 100000
Engineering Part No Y33R21135FPLFT
IP Rating IP60
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Thru-hole
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot