C & K Switches KSC641JLFS Keypad Switch Pushbutton IP67 SPST 32VDC

Image Representative of Range

C & K Switches KSC641JLFS Keypad Switch Pushbutton IP67 SPST 32VDC

MPN
KSC641JLFS
EAN-13
2050007600718
Order Code
08-7161
Country of Origin
France
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.482
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The C & K Switches KSC641JLFS pushbutton is a durable switch with IP67 rating, ensuring resistance to dust and water. It is designed for a maximum current of 50 mA and offers an off/(on) function. This switch is typically used in applications requiring reliable tactile feedback and environmental protection, such as in automotive or industrial settings.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Current Rating 50mA
Voltage Rating 32V
Panel Cutout Dimensions N/A
Electrical lifespan 300000
Engineering Part No Y31A41051FPLFS
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Surface Mount
Packaging Type Tape

Reviews

Be the first to submit a review

Trustpilot