C & K Switches KS11R22CBD Pushbutton Keypad Switch SPST 20VDC 0.02A Tactile

Image Representative of Range

C & K Switches KS11R22CBD Pushbutton Keypad Switch SPST 20VDC 0.02A Tactile

MPN
KS11R22CBD
EAN-13
2050007590439
Order Code
08-7157
Country of Origin
Vietnam
View Full Product Range (25)

Discontinued


C & K Switches manufactures the KS11R22CBD pushbutton switch. This switch operates at 20 V DC and is typically sold in bulk quantities. It is suited for applications requiring compact, reliable momentary switching, such as control panels and electronic devices.
Type Pushbutton
Contact Configuration SPST
Switch Function Off-(On)
Current Rating 50mA
Mounting Panel
Voltage Rating 20V
Panel Cutout Dimensions N/A
Casing/button Colour Black
Electrical lifespan 100000
Max. switching capacity 0.4VA
Maximum Temperature +65°C
Min. temperature -30°C
Mounting Type Thru-hole
Packaging Type Bulk

Trustpilot