C & K Switches KMR211NGLFS Pushbutton Switch IP40 SPST Momentary 32VDC 50mA

Image Representative of Range

C & K Switches KMR211NGLFS Pushbutton Switch IP40 SPST Momentary 32VDC 50mA

MPN
KMR211NGLFS
EAN-13
2050007597384
Order Code
08-7156
Country of Origin
France
View Full Product Range (25)

Discontinued


C & K Switches manufactures the KMR211NGLFS pushbutton, which is rated at 50 mA and has a momentary action of off/(on). This switch features IP40 protection, making it suitable for low moisture environments. Typically used in electronics and instrumentation, it is available as a single piece in tape packaging.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Off-(On)
Current Rating 50mA
Voltage Rating 32V
Panel Cutout Dimensions 6.35
Electrical lifespan 300000
Engineering Part No Y78B21120FP
IP Rating IP40
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Surface Mount
Packaging Type Tape

Trustpilot