Easter Opening Hours and Delivery Dates here
C & K Switches HDP001R Microswitch 5V DC 1mA SMD Snap Acting Right Angle

C & K Switches HDP001R Microswitch 5V DC 1mA SMD Snap Acting Right Angle

Order Code:

08-7148

Brand: C & K Switches MPN: HDP001R EAN-13: 2050007597735

Discontinued


C & K Switches manufactures the HDP001R microswitch, designed to handle 5 V DC and 1 mA. This miniature switch features a 1 x Off/(On) configuration and is supplied as a single piece on tape. It is ideal for applications requiring precise and reliable on-demand switching in compact spaces.
Type Microswitch
Current Rating (Amps) 1mA
Electrical lifespan 100000
Max. temperature +70°C
Min. temperature -20°C
Packaging Type Tape
Switch position 1 x Off/(On)
Switching Voltage 5V DC

Trustpilot