C & K Switches A403S1RNZQE Rotary Switch 3 Position 125VDC Panel Mount

Image Representative of Range

C & K Switches A403S1RNZQE Rotary Switch 3 Position 125VDC Panel Mount

MPN
A403S1RNZQE
EAN-13
2050007589495
Order Code
08-7128
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £19.88 £16.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

C & K Switches provides the A403S1RNZQE rotary switch, designed for up to 125 V DC and 2.50 A with three switch positions each at 30-degree intervals. This robust switch is ideal for applications in industrial and electronic equipment requiring reliable position selection. Suitable for integration in complex control panels, it offers precision and durable performance.
Type Rotary switch
Number of Positions 3
Index Stops 3
Number of Decks 1
Current Rating (Amps) 2.50A
Actuator Type Rotary Shaft
Angle of Throw 1 x 30 °
Connection Soldering
Contact Material Silver
Lighting Type None
Maximum Temperature +85°C
Min. temperature -30°C
Recess depth 20.83mm
Switch position 4 x Off/On
Switch postions 3

Reviews

Be the first to submit a review

Trustpilot