C & K Switches A20403RNZQ Rotary Switch 4 Positions 125VDC Panel Mount

Image Representative of Range

C & K Switches A20403RNZQ Rotary Switch 4 Positions 125VDC Panel Mount

MPN
A20403RNZQ
EAN-13
2050007589112
Order Code
08-7126
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £6.34 £6.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

C & K Switches manufactures the A20403RNZQ rotary switch, designed for versatility in control systems with its 125 V DC and 2.50 A rating. This switch features four positions with a 30° angle, making it ideal for precise adjustments in electronic circuits. Typical applications include industrial equipment and control panels where reliable position switching is essential.
Type Rotary switch
Number of Positions 4
Index Stops 4
Number of Decks 1
Current Rating (Amps) 2.50A
Actuator Type Rotary Shaft
Angle of Throw 1 x 30 °
Axle Ø 6.35mm
Connection Soldering
Contact Material Silver
Length 9.53mm
Lighting Type None
Maximum Temperature +85°C
Min. temperature -30°C
Recess depth 20.83mm
Switch position 2 x On/Off
Switch postions 4

Reviews

Be the first to submit a review

Trustpilot