C & K Switches A12515RNCQ Rotary Switch 8 Positions SP8T 0.35A 125VDC Solder

Image Representative of Range

C & K Switches A12515RNCQ Rotary Switch 8 Positions SP8T 0.35A 125VDC Solder

MPN
A12515RNCQ
EAN-13
2050007589037
Order Code
08-7125
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The C & K Switches A12515RNCQ rotary switch operates at 125 V and 2.50 A, featuring eight positions with 45° increments. It is ideal for applications requiring precise control and durability. Typical uses include industrial equipment and control panels.
Type Rotary switch
Number of Positions 8
Index Stops 8
Number of Decks 1
Current Rating (Amps) 2.50A
Actuator Type Rotary Shaft
Angle of Throw 1 x 45 °
Axle Ø 6.35mm
Contact Material Silver
Length 38.10mm
Lighting Type None
Maximum Temperature +85°C
Min. temperature -30°C
Recess depth 14.48mm
Switch position 1 x On/Off
Switch postions 8

Reviews

Be the first to submit a review

Trustpilot