C & K Switches A12405MNCQE Rotary Switch 4 Pos 125VDC 2.5A SP4T

Image Representative of Range

C & K Switches A12405MNCQE Rotary Switch 4 Pos 125VDC 2.5A SP4T

MPN
A12405MNCQE
EAN-13
2050007588979
Order Code
08-7124
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £10.86 £10.06
10+ £9.13
100+ £8.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

C & K Switches manufactures the A12405MNCQE rotary switch, which operates at 125 V and 2.50 A. This switch offers four positions with intervals of 90 degrees. Typically used in control panels and electronic devices, it provides reliable and precise selection in various applications.
Type Rotary switch
Number of Positions 4
Index Stops 4
Number of Decks 1
Current Rating (Amps) 2.50A
Actuator Type Rotary Shaft
Angle of Throw 1 x 90 °
Axle Ø 6.35mm
Contact Material Silver
Length 12.70mm
Lighting Type None
Maximum Temperature +85°C
Min. temperature -30°C
Recess depth 14.48mm
Switch position 1 x On/Off
Switch postions 4

Reviews

Be the first to submit a review

Trustpilot