C & K Switches A10514RNCBE Rotary Switch 5 Positions SP5T 20VDC 0.02A Latched

Image Representative of Range

C & K Switches A10514RNCBE Rotary Switch 5 Positions SP5T 20VDC 0.02A Latched

MPN
A10514RNCBE
EAN-13
2050007588672
Order Code
08-7119
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £12.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The C & K Switches A10514RNCBE rotary switch is designed for applications requiring precise position control, offering five switch positions with a 30-degree increment. Operating at 20 volts DC, this switch is suitable for electronic and industrial equipment where reliable performance is essential. Its robust design makes it ideal for use in control panels and instrumentation.
Type Rotary switch
Number of Positions 5
Index Stops 5
Number of Decks 1
Current Rating (Amps) 20mA
Actuator Type Rotary Shaft
Angle of Throw 1 x 30 °
Axle Ø 6.35mm
Contact Material Copper alloy
Length 38.10mm
Lighting Type None
Maximum Temperature +85°C
Min. temperature -30°C
Power 0.40VA
Recess depth 14.48mm
Switch position 1 x On/Off
Switch postions 5

Reviews

Be the first to submit a review

Trustpilot