C & K Switches A10205RNZQK Rotary Switch 2 Positions SPDT 125VDC 0.35A

C & K Switches A10205RNZQK Rotary Switch 2 Positions SPDT 125VDC 0.35A

Order Code:

08-7117

Brand: C & K Switches MPN: A10205RNZQK EAN-13: 2050007588542

Discontinued


C & K Switches manufactures the A10205RNZQK rotary switch designed for applications requiring a 125 V DC operation with a 2.50 A current capacity. This switch offers two positions with a 30-degree rotational angle, making it ideal for precision control in electrical circuit systems. Its robust design makes it suitable for industrial control panels and equipment requiring reliable switching options.
Type Rotary switch
Current Rating (Amps) 2.50A
Angle of Throw 1 x 30 °
Axle Ø 6.35mm
Connection Soldering
Contact Material Silver
Length 12.70mm
Lighting Type None
Max. temperature +85°C
Min. temperature -30°C
Recess depth 20.83mm
Switch position 1 x On/Off
Switch postions 2

Trustpilot