C & K Switches 8534SZQE2 Pushbutton SPST Momentary 1A 28VDC Solder Terminal

Image Representative of Range

C & K Switches 8534SZQE2 Pushbutton SPST Momentary 1A 28VDC Solder Terminal

MPN
8534SZQE2
EAN-13
2050007588191
Order Code
08-7115
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £9.10 £5.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 235 availableBack-order availability date - 19/11/2026

Manufactured by C & K Switches, the 8534SZQE2 pushbutton switch operates at 120 V AC or 28 V DC and is rated for 1 A current. Its design features a momentary on/(on) configuration, suitable for use in various electronic devices and control panels. Typically, it is applied in applications requiring reliable manual activation and deactivation.
Type Pushbutton
Contact Configuration 1 x On/(On)
Switch Function Off-(On)
Current Rating 1A
Mounting Panel
Voltage Rating 28V
Panel Cutout Dimensions 6.35
Casing/button Colour Black
Connection Soldering
Electrical lifespan 250000
Maximum Temperature +65°C
Min. temperature -30°C
Mounting Type Panel Mount, Rear, Threaded
Packaging Type Bulk
Recess Diameter 6.35mm

Reviews

Be the first to submit a review

Trustpilot