C & K Switches 8533MZBE2 Pushbutton Switch SPST 20VDC Momentary Panel Mount

Image Representative of Range

C & K Switches 8533MZBE2 Pushbutton Switch SPST 20VDC Momentary Panel Mount

MPN
8533MZBE2
EAN-13
2050007588085
Order Code
08-7114
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £10.84 £9.21
10+ £8.33
100+ £8.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

C & K Switches manufactures the 8533MZBE2 pushbutton switch, designed for 20 V DC applications with an on/(on) configuration. It is supplied in bulk, typically useful for electronics and control panels requiring momentary contact switches. Suitable for both industrial and consumer electronic applications, this switch offers reliable performance in a compact form.
Type Pushbutton
Contact Configuration 1 x On/(On)
Switch Function Off-(On)
Mounting Panel
Voltage Rating 20V
Panel Cutout Dimensions 6.35
Casing/button Colour Black
Connection Soldering
Electrical lifespan 250000
Max. switching capacity 0.4VA
Maximum Temperature +65°C
Min. temperature -30°C
Mounting Type Panel Mount, Rear, Threaded
Packaging Type Bulk
Recess Diameter 6.35mm

Reviews

Be the first to submit a review

Trustpilot