C & K Switches 8531SZGE2 Pushbutton Switch SPST 1A 28VDC Panel Mount

Image Representative of Range

C & K Switches 8531SZGE2 Pushbutton Switch SPST 1A 28VDC Panel Mount

MPN
8531SZGE2
EAN-13
2050007587934
Order Code
08-7113
Country of Origin
Vietnam
View Full Product Range (25)

Discontinued


The C & K Switches 8531SZGE2 Pushbutton is a versatile switch suitable for use with both 120 V AC and 28 V DC circuits, with a 1 A current rating. This pushbutton offers a momentary (On) functionality ideal for control panels and instrumentation. Manufactured by C & K Switches, the product is typically used in various electronic applications requiring reliable switching.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 breaker
Current Rating 1A
Mounting Panel
Voltage Rating 28V
Panel Cutout Dimensions 6.35
Casing/button Colour Black
Connection Soldering
Electrical lifespan 250000
Maximum Temperature +65°C
Min. temperature -30°C
Mounting Type Panel Mount, Rear, Threaded
Packaging Type Bulk
Recess Diameter 6.35mm

Trustpilot