C & K Switches 8531MCQE2 Pushbutton Switch 28VDC 1A SPST Momentary Through Hole

Image Representative of Range

C & K Switches 8531MCQE2 Pushbutton Switch 28VDC 1A SPST Momentary Through Hole

MPN
8531MCQE2
EAN-13
2050007587903
Order Code
08-7112
Country of Origin
Vietnam
View Full Product Range (25)

Discontinued


C & K Switches manufactures the 8531MCQE2 pushbutton switch, which operates at 120 V or 28 V DC and can handle up to 1 ampere. This momentary action switch is suitable for electronic applications requiring a robust off/(on) functionality. It is typically used in industrial and consumer electronics for circuit control.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 breaker
Current Rating 1A
Voltage Rating 28V
Panel Cutout Dimensions 6.35
Casing/button Colour Black
Electrical lifespan 250000
Maximum Temperature +65°C
Min. temperature -30°C
Mounting Type Panel Mount, Rear, Threaded
Packaging Type Bulk
Recess Diameter 6.35mm

Trustpilot